Microchip TechnologyLAN8741A-ENPHY
PHY 2-CH 10Mbps/100Mbps 1.8V/3.3V 32-Pin SQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100Mbps | |
| Yes | |
| No | |
| No | |
| IEEE 802.3|IEEE 802.3u | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 1.14|2.25 | |
| 1.8|3.3 | |
| 1.26|3.6 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | SQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

