Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.10.00.40
Automotive
No
PPAP
No
Acting
Very Fast
Application
Protection of Heavy Duty Rectifier|Similar Heavy Power Supply
Fuse Size (mm)
38.1 X 40.1
Current Rating (A)
250
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
300
Maximum Power Dissipation (W)
41(Typ)
Breaking Capacity @ Rated Voltage (A)
200000@300VDC
Typical Melting I2t (A²S)
25(Max)
Termination Style
Screw
Number of Terminals
2
Product Length (mm)
40.1
Product Diameter (mm)
38.1
Mounting
Bolt Down

