Arrow Electronic Components Online
LA15QS2504|LTLFUWIC|simage
LA15QS2504|LTLFUWIC|limage
Fuses

LA15QS2504

Fuse Miniature Very Fast Acting 250A 150V Bolt Down Screw 28.7 X 29.5mm CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Acting
    Very Fast
  • Application
    Protection for Electromechanical Rectifier
  • Fuse Size (mm)
    28.7 X 29.5
  • Current Rating (A)
    250
  • Maximum Voltage Rating (V)
    150
  • Maximum AC Voltage Rating (V)
    150
  • Maximum DC Voltage Rating (V)
    150
  • Maximum Power Dissipation (W)
    22(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    100000@150VC
  • Typical Melting I2t (A²S)
    15(Max)
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Length (mm)
    29.5
  • Product Diameter (mm)
    28.7
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources