STMicroelectronicsL7912CPLinear Regulators

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Control the voltage level of your circuit with this standard L7912CP linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -12 V, this is power management at its best. At a load regulation of 240mV and line regulation of 240mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,745 parts

Regional Inventory: 1,441

    Total$0.54Price for 1

    1,441 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 1,441 parts
      • Price: $0.5423
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2322+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 304 parts
      • Price: $0.4670

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.