Arrow Electronic Components Online
L717TWA7W2P|FCI|simage
L717TWA7W2P|FCI|limage
Connector D-Subminiature

L717TWA7W2P

Conn D-Sub PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port Bag

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    2Power/5Signal
  • Number of Terminals
    7
  • Number of Ports
    1
  • Number of Rows
    1/2
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    (40/7.5)/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Bag
  • Product Length (mm)
    39
  • Product Height (mm)
    12.4
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources