STMicroelectronicsL6234PDMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushless DC Motor | |
| 4 | |
| 7 | |
| 7 to 52 | |
| 42 | |
| 52 | |
| 2300 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 20 | |
| Lead Shape | Gull-wing |
The 3-phase brushless dc motor L6234PD stepper motor driver, developed by STMicroelectronics, can help you automate different machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 42 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 42 V. Its minimum operating supply voltage of 7 V, while its maximum is 52 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
