Arrow Electronic Components Online
KIT0119|DFROBOT|simage
KIT0119|DFROBOT|limage
Reduced Price
Sensor Development Boards and Kits

KIT0119

Gravity: Sensor Kit for Intel Joule

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device Technology
    Accelerometer/Ambient Light/Capacitive Soil Moisture/Flame/Motion/Rotation Potentiometer/Sound/Temperature/Touch
  • Interface Type
    Analog I/O/Digital I/O/I2C/PWM/SPI/UART
  • Product Weight (g)
    494
  • Product Length (mm)
    220
  • Product Depth (mm)
    165

Documentation and Resources

Datasheets
Design resources