Embedded System Development Boards and Kits
KIT0113
KIT0113 DFRobot Embedded System Development Boards & Starter Kit Microcontroller 32MHz CPU 24KB RAM 196KB Flash - Arrow.com
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Starter Kit
Supported Device Technology
Microcontroller
RAM Size
24KB
Program Memory Size
196KB
Program Memory Type
Flash
I2C
1
SPI
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

