Bridge Rectifiers
KBPC2510W-G
Diode Rectifier Bridge Single 1KV 25A 4-Pin Case KBPC-W Tray
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
25
Peak RMS Reverse Voltage (V)
700
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1.1@12.5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Through Hole
Package Height
11.23(Max)
Package Width
28.8(Max)
Package Length
28.8(Max)
PCB changed
4
Supplier Package
Case KBPC-W
Pin Count
4

