Image Sensors
KAE-08151-ABA-JP-FA
Image Sensor Monochrome CCD 2880x2880Pixels 155-Pin CPGA JWLCS
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.95.00
Automotive
No
PPAP
No
Type
CCD
Module/IC Classification
IC
Color Sensing
Monochrome
Pixel Size (um)
5.5x5.5
Image Size (Pixels)
2880x2880
Image Size Range (Pixels)
>= 480,000
Maximum Clock Frequency (MHz)
40
Minimum Operating Supply Voltage (V)
14.7
Typical Operating Supply Voltage (V)
15
Maximum Operating Supply Voltage (V)
15.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
40
Mounting
Through Hole
Package Height
3
Package Width
41
Package Length
43.5
PCB changed
155
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
155
Lead Shape
Through Hole