Arrow Electronic Components Online
JP25182|MUELLER|simage
JP25182|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

JP-25182

Conn Test Clip RCP 1 POS ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Product Length (mm)
    59.4

Documentation and Resources

Datasheets
Design resources