Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
180
Maximum Drain-Source Resistance (mOhm)
11@10V
Typical Gate Charge @ Vgs (nC)
240@10V
Typical Gate Charge @ 10V (nC)
240
Typical Input Capacitance @ Vds (pF)
7000@25V
Maximum Power Dissipation (mW)
830000
Typical Fall Time (ns)
36
Typical Rise Time (ns)
32
Typical Turn-Off Delay Time (ns)
150
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
Package Height
26.16(Max)
Package Width
5.13(Max)
Package Length
19.96(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-264AA
Pin Count
3

