Digital Isolators
ISO7760QDBQQ1
Digital Isolator CMOS 6-CH 100Mbps Automotive AEC-Q100 16-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
Yes
PPAP
Yes
Type
General Purpose
Number of Channels per Chip
6
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
3.9
Maximum Fall Time (ns)
3.9
Maximum Pulse Width Distortion (ns)
4.9
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.25
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPHL) (ns)
16
Maximum Propagation Delay Time (tPLH) (ns)
16
Maximum Working Insulation Voltage
400Vrms
Maximum Output Current Drive (mA)
15
Maximum Power Dissipation (mW)
292
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Forward/Reverse Channels
6/0
Minimum Common Mode Rejection (kV/us)
85
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.98(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing

