Inventek SystemsISM43362-M3G-L44-E-C1.3.5
Module 802.11b/g/n 2.497GHz 65000Kbps 44-Pin LGA
| Supplier Unconfirmed | |
| 5A992C | |
| Obsolete | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| DBPSK|DQPSK|CCK|BPSK|QPSK|16QAM|64QAM | |
| 65000 | |
| Single | |
| 2400 | |
| 2497 | |
| 2.4GHz | |
| SPI/UART/USB | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| Microcontroller | |
| On Board | |
| Yes | |
| No | |
| 64bit WEP/128bit WEP/WPA/WPA2 | |
| Ad-Hoc|Client | |
| -35 | |
| 80 | |
| Mounting | Surface Mount |
| PCB changed | 44 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
