Arrow Electronic Components Online
ISC1812EB220J|VISHAY|simage
ISC1812EB220J|VISHAY|originalImage
Inductor Surface Mount

ISC1812EB220J

Inductor RF Chip Molded/Shielded Wirewound 22uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.227A 1.36Ohm DCR 1812 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    22u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.227
  • Maximum DC Resistance (Ohm)
    1.36
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    14M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    3.4

Documentation and Resources

Datasheets
Design resources