Arrow Electronic Components Online
LED Drivers

IS32LT3168-GRLA3-TR

Single Channel Linear Led Driver With Hall-Effect Switch Automotive AEC-Q100

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    SOP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources