Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Digits
8
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20