| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.35 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 160 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 3.1@10V |
| Typical Gate Charge @ Vgs (nC) | 39@4.5V |
| Typical Gate to Drain Charge (nC) | 13 |
| Typical Gate to Source Charge (nC) | 10 |
| Typical Reverse Recovery Charge (nC) | 32 |
| Typical Switch Charge (nC) | 17 |
| Typical Input Capacitance @ Vds (pF) | 4880@15V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 470@15V |
| Minimum Gate Threshold Voltage (V) | 1.35 |
| Typical Output Capacitance (pF) | 950 |
| Maximum Power Dissipation (mW) | 135000 |
| Typical Fall Time (ns) | 17 |
| Typical Rise Time (ns) | 35 |
| Typical Turn-Off Delay Time (ns) | 21 |
| Typical Turn-On Delay Time (ns) | 19 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 640 |
| Typical Reverse Recovery Time (ns) | 18 |
| Maximum Diode Forward Voltage (V) | 1 |
| Typical Gate Threshold Voltage (V) | 1.9 |
| Maximum Gate Resistance (Ohm) | 1.5 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| Pin Count | 3 |