Infineon Technologies AGIRFR120ZTRPBFMOSFETs

Trans MOSFET N-CH Si 100V 8.7A 3-Pin(2+Tab) DPAK T/R

Total In Stock: 25,743 parts

Regional Inventory: 3,743

    Total$0.46Price for 1

    3,743 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Taiwan
         
      • Price: $0.4649
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,743 parts
      • Price: $0.4649
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,000 parts
      • Price: $0.2851
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2413+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 22,000 parts
      • Price: $0.3670

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.