Infineon Technologies AGIRF1018ESTRLPBFMOSFETs

Trans MOSFET N-CH 60V 79A 3-Pin(2+Tab) D2PAK T/R

Total In Stock: 3,749 parts

Regional Inventory: 2,149

    Total$1.52Price for 1

    2,149 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      Great Britain
         
      • Price: $1.5156
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Great Britain
      • In Stock: 549 parts
      • Price: $1.5156
    • (800)

      Ships in 2 days

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Great Britain
      • In Stock: 1,600 parts
      • Price: $0.6677
    • (800)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,600 parts
      • Price: $0.6263

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.