Infineon Technologies AGIRF1010ESTRLPBFMOSFETs

Trans MOSFET N-CH Si 60V 84A 3-Pin(2+Tab) D2PAK T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 18,563 parts

Regional Inventory: 4,163

    Total$0.82Price for 1

    4,163 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $0.8178
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 163 parts
      • Price: $0.8178
    • (800)

      Ships in 2 days

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.7542
    • (800)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2417+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 14,400 parts
      • Price: $0.6598

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.