Infineon Technologies AGIQE004NE1LM7CGSCATMA1MOSFETs

Trans MOSFET N-CH 15V 58A 9-Pin WHTFN EP T/R

Infineon introduces the first 15 V trench power MOSFETs in the industry utilizing the brand-new system- and application- optimized OptiMOS™ 7 MOSFET technology. The product portfolio includes PQFN 3.3x3.3 Source-Down variants and PQFN 2x2, ensuring flexible and optimal PCB design. Compared to the current OptiMOS™ 5 25 V solutions, this family offers an impressive reduction in RDS(on) and FOMQg by 30% and 40% for FOMQOSS. The advanced packaging technology makes thermal management easy, pushing power density and efficiency to the next level. These MOSFETs are best fit in high-ratio DC-DC conversion, enabling high-density and efficient power distribution in datacom, server, and artificial intelligence applications.



Summary of Features

  • •  New 15 V trench power MOSFET technology
  • •  Ultra-low RDS(on)
  • •  Outstanding FOMQOSS/FOMQg
  • •  Ultra-low package parasitics
  • •  Center-Gate footprint


Benefits

  • •  Top fit in high-ratio DC-DC conversion
  • •  Reduced conduction losses
  • •  High efficiency
  • •  Best switching performance
  • •  Center-Gate for ideal parallelization


Potential Applications

  • •  SMPS
  • •  Server
  • •  Datacom
  • •  Artificial intelligence


Related Products

IQE004NE1LM7
IQE004NE1LM7CG
IQE004NE1LM7SC
ISK018NE1LM7


302 parts: Ships tomorrow

    Total$2.66Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      302
      Country Of origin:
      Austria
         
      • Price: $2.661
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Austria
      • In Stock: 302 parts
      • Price: $2.661

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.