Arrow Electronic Components Online
IPG22216|BUD|simage
IPG22216|BUD|limage
Cable Accessories

IPG-22216

Cable Accessories Cable Gland Nylon Black

Bud Industries
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Typ
    Cable Gland
  • Farbe
    Black
  • Körpermaterial
    Nylon
  • Produktdurchmesser (mm)
    32.8
  • Produktlänge (mm)
    39.4
  • Befestigung
    Screw Mount

Documentation and Resources

Datasheets
Design resources