Arrow Electronic Components Online
INA381A2IDSGT|TI|limage
INA381A2IDSGT|TI|simage
Linear Comparators

INA381A2IDSGT

Comparator Single 5.5V 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    INA381A2IDSGT
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    100
  • Typical PSRR (dB)
    101.94
  • Maximum Propagation Delay Time (ns)
    1000
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Voltage Gain (dB)
    33.98
  • Typical Voltage Gain Range (dB)
    <40
  • Maximum Input Bias Current (uA)
    80(Typ)
  • Maximum Quiescent Current (mA)
    0.35@5V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    250
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources