Special Purpose Amplifiers
INA296A3IDDFR
SP Amp Current Sense Amp Single 20V 8-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
33.98(Typ)
Minimum CMRR Range (dB)
>=130
Minimum CMRR (dB)
150
Minimum PSRR (dB)
144.44(Typ)
Maximum Input Offset Voltage (mV)
0.01@5V
Maximum Operating Supply Voltage (V)
20
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
20
Maximum Input Bias Current (uA)
45@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.65(Max)
Package Length
2.95(Max)
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8

