| Compliant | |
| EAR99 | |
| Obsolete | |
| INA2290A5IDGKT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 2 | |
| 2 | |
| 50 to 60 | |
| 53.98(Typ) | |
| 85 to 95 | |
| 85(Typ) | |
| 146.02(Typ) | |
| 0.012@5V | |
| 20 | |
| 20 to 30 | |
| 2.7 | |
| 5 | |
| 20 | |
| 30@5V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

