Special Purpose Amplifiers
INA199B2QDCKRQ1
SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
0.03
Maximum Voltage Gain Range (dB)
35 to 50
Maximum Voltage Gain (dB)
40(Typ)
Minimum CMRR Range (dB)
95 to 105
Minimum CMRR (dB)
100
Minimum PSRR (dB)
140(Typ)
Maximum Input Offset Voltage (mV)
0.15@5V
Maximum Operating Supply Voltage (V)
26
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
26
Maximum Input Bias Current (uA)
28(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

