Arrow Electronic Components Online
ILPS28QSWTR|STMICRO|simage
ILPS28QSWTR|STMICRO|limage
Board Mount Pressure Sensors

ILPS28QSWTR

Board Mount Pressure Sensor 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    260hPa to 4060hPa
  • Maximum Overload Pressure
    1MPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    0.0119
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Media Type
    Gas|Liquid
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    2.8
  • Package Length
    2.8
  • PCB changed
    7
  • Standard Package Name
    LGA
  • Supplier Package
    CCLGA
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources