Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Filter
Technology
Wirewound
Core Material
Iron
Inductance (H)
60u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
28
Maximum Saturation Current (A)
28
Maximum DC Resistance (Ohm)
0.0085
Minimum Self Resonant Frequency (Hz)
1.9M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
19.56
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Maximum Product Diameter (mm)
27.18
Maximum Product Length (mm)
62.23

