Arrow Electronic Components Online
IHLP8787MZERR47M5A|VISHAY|simage
IHLP8787MZERR47M5A|VISHAY|limage
Inductor Surface Mount

IHLP8787MZERR47M5A

Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 80A 0.00067Ohm DCR 8787 Automotive AEC-Q200 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Powdered Iron
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    80(Typ)
  • Maximum Saturation Current (A)
    100(Typ)
  • Maximum DC Resistance (Ohm)
    0.00067
  • Minimum Self Resonant Frequency (Hz)
    47.5M(Typ)
  • Number of Terminals
    2
  • Case Size
    8787
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    22.78
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    22.3
  • Maximum Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources