Common Mode Chokes - CMCs
ICM1206ER102M
Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
1k
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.23
Maximum DC Resistance (Ohm)
1
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
2.1

