Arrow Electronic Components Online
ICKBGA35X35X10|FISCHERE|simage
ICKBGA35X35X10|FISCHERE|limage
Heat Sinks

ICK BGA 35X35X10

Heat Sink Passive BGA Pin Array Adhesive 15.7°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Thermal Resistance
    15.7(Max)
  • Fin Style
    Pin Array
  • Device Cooled
    BGA
  • Attachment Method
    Adhesive
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources