Connector Headers and PCB Receptacles
HTSW-102-08-T-S
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
550VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
5.08
Product Depth (mm)
2.48
Product Height (mm)
8.38
Tail Length (mm)
5.08
Mounting
Through Hole

