Connector Card Edge
HSEC8-110-01-SM-DV-A
Conn Card Edge RCP 20 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
12.6
Product Depth (mm)
7
Product Height (mm)
7.98
Tradename
EDGE RATE™
Mounting
Surface Mount

