SamtecHMTSW-102-07-T-S-240Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded HMTSW-102-07-T-S-240 header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. HMTSW-102-07-T-S-240 is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 5.08 mm long, 8.63 mm tall and 2.48 mm deep.

418 parts: Ships in 12 days

    Total$0.19Price for 1

    • Ships in 12 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 418 parts
      • Price: $0.19

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.