Arrow Electronic Components Online
HMC675LP3E|ADI|simage
HMC675LP3E|ADI|limage
Linear Comparators

HMC675LP3E

Comparator Single 16-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    HMC675LP3E
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra Fast Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    35
  • Maximum Propagation Delay Time (ns)
    0.13
  • Maximum Input Offset Voltage (mV)
    5(Typ)@3.3V
  • Typical Voltage Gain (dB)
    43
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    15(Typ)@3.3V
  • Maximum Supply Current (mA)
    9(Typ)@3.3V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    100(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources