Arrow Electronic Components Online
HMC674LP3E|ADI|limage
HMC674LP3E|ADI|simage
Linear Comparators

HMC674LP3E

Comparator Single 3.465V 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra Fast Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    38
  • Maximum Propagation Delay Time (ns)
    0.11
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Input Offset Voltage (mV)
    5(Typ)@3.3V
  • Minimum Single Supply Voltage (V)
    3.135
  • Maximum Single Supply Voltage (V)
    3.465
  • Typical Voltage Gain (dB)
    48
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    15(Typ)@3.3V
  • Maximum Supply Current (mA)
    45(Typ)@3.3V
  • Typical Output Current (mA)
    40(Max)
  • Maximum Power Dissipation (mW)
    140(Typ)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources