Arrow Electronic Components Online
No Image Available
RF Multipliers

HMC577LC4BTR-R5

Active RF Multipliers x2 27GHz to 31GHz-OUT 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Frequency Multiplier Type
    Active
  • Multiplying Factor
    x2
  • Input Frequency Range (GHz)
    13.5 to 15.5
  • Output Frequency Range (GHz)
    27 to 31
  • Typical Input Return Loss (dB)
    20
  • Typical Output Return Loss (dB)
    7
  • Typical Phase Noise (dBc/Hz)
    -128
  • Maximum Input Power
    6dBm
  • Typical Output Power (dBm)
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    214
  • Maximum Power Dissipation (mW)
    1240
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Supplier Package
    CLLCC EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources