Arrow Electronic Components Online
RFアンプ

HMC516LC5

RF Amp Single LNA 18GHz 4V 32-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    18000
  • Typical Power Gain (dB)
    20.5@18000MHz
  • Typical Output Power (dBm)
    14@18000MHz
  • Typical Output Intercept Point (dBm)
    25@18000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@18000MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@18000MHz
  • Typical Noise Figure (dB)
    2@18000MHz
  • Maximum Operating Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    88@3V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.9
  • Package Length
    4.9
  • PCB changed
    32
  • Supplier Package
    CLLCC EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources