Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
24000
Typical Power Gain (dB)
21@24000MHz
Typical Output Power (dBm)
25.5@24000MHz
Typical Output Intercept Point (dBm)
35.5@24000MHz
Maximum Input Return Loss (dB)
10(Typ)@24000MHz
Maximum Output Return Loss (dB)
20(Typ)@24000MHz
Typical Noise Figure (dB)
4.5@24000MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
250(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1620
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
3.9 mm
Package Length
3.9 mm
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Lead Shape
No Lead

