Arrow Electronic Components Online
HMC439QS16GE|ADI|simage
HMC439QS16GE|ADI|limage
RF Detectors

HMC439QS16GE

RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    10 to 1300
  • Maximum Input Power (dBm)
    10
  • Maximum Output Voltage (V)
    2(Typ)
  • Minimum Operating Supply Voltage (V)
    4.8
  • Maximum Operating Supply Voltage (V)
    5.2
  • Typical Supply Current (mA)
    96
  • Minimum Input Power (dBm)
    -10
  • Maximum Power Dissipation (mW)
    4250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    1.49
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources