Arrow Electronic Components Online
HMC265LM3|ADI|simage
HMC265LM3|ADI|limage
Up-Down Converters and Mixers

HMC265LM3

Up/Down Conv Mixer 31GHz 6-Pin LGA EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    20000
  • Maximum RF Frequency (MHz)
    31000
  • Minimum IF Frequency (MHz)
    700
  • Maximum IF Frequency (MHz)
    3000
  • Maximum Conversion Gain (dB)
    4(Typ)
  • Typical Noise Figure (dB)
    13
  • Typical LO/RF Isolation (dB)
    35
  • Typical Third Order Input Intercept Point (dBm)
    10
  • Maximum Power Dissipation (mW)
    227
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.14(Max)
  • Package Width
    5.08
  • Package Length
    5.08
  • PCB changed
    6
  • Standard Package Name
    LGA
  • Supplier Package
    LGA EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources