Arrow Electronic Components Online
HLG240HC2100A|MEANWELL|simage
HLG240HC2100A|MEANWELL|limage
Top Searched
LED Power Supplies

HLG-240H-C2100A

AC/DC LED Power Supply 249.9W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    59 to 119
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    249.9
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    Analog/Pot
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    93.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    7Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1300
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    68.38
  • Package Length
    244.2
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources