SamtecHLE-130-02-G-DV-BE-LC-PConnector Headers and PCB Receptacles

Conn Socket Strip SKT 60 POS 2.54mm Solder ST SMD Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip HLE-130-02-G-DV-BE-LC-P header connector from Samtec on your PCB today! This SKT connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HLE-130-02-G-DV-BE-LC-P is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 76.2 mm long, 3.66 mm tall and 6.6 mm deep.

85 parts: Ships in 11 days

    Total$12.69Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 85 parts
      • Price: $12.69

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.