SamtecHLE-125-02-L-DV-TEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Samtec brings you their socket strip HLE-125-02-L-DV-TE header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 63.5 mm long, 3.51 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HLE-125-02-L-DV-TE is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 9
  • Manufacturer Lead Time:
    3 weeks
    • Price: $6.96
    1. 9+$6.96
    2. 18+$6.44
    3. 27+$6.08

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.