SamtecHLE-110-02-S-DV-PEConnector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Use this socket strip HLE-110-02-S-DV-PE header connector from Samtec where IDC ribbon cables are used. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HLE-110-02-S-DV-PE is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 3.51 mm tall and 7.62 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 22
  • Manufacturer Lead Time:
    2 weeks
    • Price: $4.72
    1. 1+$4.72
    2. 25+$4.26
    3. 50+$3.96

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.