Inductor Surface Mount
HK100556NJ-T
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1Ohm DCR 0402 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.056u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
1
Minimum Quality Factor
8
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
750M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

