Arrow Electronic Components Online
HF106001|SIFIVE|simage
HF106001|SIFIVE|originalImage
Development Kits and Tools

HiFive Premier P550 – HF106 32GB

P550 Premier Development Board 32GB

SiFive, Inc.
Datasheets 

HiFive Premier P550 Development Board

The HiFive Premier P550: The Highest Performance RISC-V CPU Development Board in the World provides a high-performance Linux development platform in a Mini-DTX Form Factor to enable the next wave of RISC-V Development. Powered by EIC7700X SoC featuring a Quad Core SiFive P550 64-bit OOO CPU cluster, the P550 Premier gives developers the performance and flexibility they need to create high-performance RISC-V applications and bring their projects to life.

HiFive Premier P550 Key Features:

  • •  Quad-Core SiFive P550 - Performance CPU cores running @ 1.4GHz
  • •  32GB LPDDR5
  • •  128GB eMMC
  • •  Full featured PC IO
  • •  Ubuntu 24.04 Pre-Installed

HiFive Premier P550 – Other Features and Specifications:

  •  SOC
  • •  EIC7700X SoC with SiFive quad-core P550 CPU cores featuring:
  • •  Imagination AXM-8-256 onboard GPU
  • •  HW accelerated video encoding: up to 8K@25fps (currently not supported in software)
  • •  HW accelerated video decoding: up to 8K@50fps (currently not supported in software)
  • •  HW accelerated AI NPU with ~20 TOPS (currently not supported in software)
  •  IO
  • •  1 SATA 3 connector (6Gb/s)
  • •  1 microSD card connector
  • •  2 10/100/1000 Ethernet RJ45 connectors
  • •  1 Ethernet RJ45 connector for remote board management using dedicated MCU
  • •  1 M.2 Key E connector for Wi-Fi / Bluetooth module (Interface via SDIO / UART)
  • •  1 PCI Express Gen 3 x4 via a PCIe x16 slot
  • •  2 Stacked USB 3.2 Gen 1 Type-A Connectors
  • •  1 USB 19-pin male connector to support 2 USB 3.2 Gen 1 connectors on front panel
  • •  1 USB type-E connector to support 1 USB 3.2 Gen Type-C connector on front panel
  • •  1 JTAG Header
  • •  1 USB Type-C (USB2 only) connector for debug UART / JTAG support through FT4232H
  • •  1 HDMI 2.0 connector
  • •  Mini-ITX case compliant Front Panel Connector
  • •  1 CR1220 battery holder for Real Time Clock
  • •  3 fan headers
  • •  1 header for audio interface (front panel stereo line-out and line-in / microphone signals)
  • •  1 rear panel stereo jack with microphone input
  • •  1 40-pin Peripheral I/O Header (1 I2C, 1x QSPI, 1x UART, 16x GPIO)

Note: Board requires standard ATX power supply – please check here for validated model numbers

For more information, documentation, software and support, please visit: https://www.sifive.com/boards/hifive-premier-p550

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources