hctsm80304bal-e1 | Bourns
Power Transformer 3:4 5000VAC 6 Terminal Gull Wing SMD Automotive AEC-Q200
BournsHCT Series Isolation Transformers
High Clearance/Creepage Transformer for Iso Push-Pull Converters
Bourns‘ High Clearance/Creepage Distance Isolation Power Transformer Model HCT Series offers a superior solution. These new transformers are capable of supporting isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LANs, and are also well-suited to supply isolated power to Gate Drivers. Isolating interface power is a requirement for Industry 4.0 and low/medium risk medical (sensors, communication PHYs, RS-485, metering) designs. It is also needed in circuits requiring low DC power and any application that requires isolation from potentially hazardous voltages such as from a high voltage battery.
Features and Benefits:
• Low profile (6.5 mm) housing with >8 mm clearance and creepage
• Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
• Reinforced insulation for working voltage of 800 V
• Designed for isolation power supplies using TI SN6501 and SN6505B isolation transformer drivers
• AEC-Q200 compliant
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.31.20.00
Automotive
Yes
PPAP
Unknown
Transformer Type
High Clearance and Creepage Distance Transformer
Turns Ratio
3:4
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Primary Side Voltage (V)
800
Primary Side Inductance (uH)
300
Maximum DCR Primary Side (Ohm)
0.3
Maximum DCR Secondary Side (Ohm)
0.3
High Potential
5000VAC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMD
Packaging
Tape and Reel
Product Length (mm)
10.8
Product Height (mm)
6.5
Product Depth (mm)
15.2

