| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Open Loop |
| Module/IC Classification | Module |
| Sensing Current Type | AC|DC |
| Typical RMS Primary Current (A) | ±1200 |
| Accuracy (%) | 2.5 |
| Typical Response Time (us) | 3(Max) |
| Maximum Output Voltage (V) | 4.5 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Sensitivity (mV/A) | 1.67 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Bulk |
| Mounting | Screw |
| Package Height | 32 |
| Package Length | 51 |